Part Details for 414LF-0.032768-18 by Fox Electronics
Overview of 414LF-0.032768-18 by Fox Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 414LF-0.032768-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2340 |
|
RFQ |
Part Details for 414LF-0.032768-18
414LF-0.032768-18 CAD Models
414LF-0.032768-18 Part Data Attributes:
|
414LF-0.032768-18
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
414LF-0.032768-18
Fox Electronics
Series - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.60.00.10 | |
Additional Feature | HIGH RELIABILITY | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.7XB3.7XH2.5 (mm)/L0.343XB0.146XH0.098 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 414LF-0.032768-18
This table gives cross-reference parts and alternative options found for 414LF-0.032768-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 414LF-0.032768-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM200S32.768KDZF-UT-F1S | Series - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | 414LF-0.032768-18 vs CM200S32.768KDZF-UT-F1S |