Part Details for 415-0009-018 by Cinch Connectivity Solutions
Overview of 415-0009-018 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A0009-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
A0009-A | Coilcraft Inc | SMPS Transformer | |
A0009-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for 415-0009-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
415-0009-018
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 415-0009-018
415-0009-018 CAD Models
415-0009-018 Part Data Attributes
|
415-0009-018
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0009-018
Cinch Connectivity Solutions
Interconnection Device,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | APPLICABLE CABLE: RG-179 | |
Connector Type | INTERCONNECTION DEVICE |
Alternate Parts for 415-0009-018
This table gives cross-reference parts and alternative options found for 415-0009-018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 415-0009-018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
415-0009-018 | Interconnect Device:Other, INTERCONNECTION DEVICE, INTERCONNECTION DEVICE | Artesyn Embedded Technologies | 415-0009-018 vs 415-0009-018 |