Part Details for 415-0010-012 by Cinch Connectivity Solutions
Overview of 415-0010-012 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 415-0010-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J1812-ND
|
DigiKey | CBL ASSY SMB MINI PLUG-PLUG 12" Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5432 | Buy Now |
DISTI #
530-415-0010-012
|
Mouser Electronics | RF Cable Assemblies SMB MIN ST PLG/PLG RG-179DS 12" RoHS: Compliant | 0 |
|
$22.2200 / $22.3900 | Order Now |
DISTI #
70880767
|
RS | Straight Plug to Straight Plug, 12" (305mm), RG179 DS, Mini 75 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0010-012 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$22.3700 | RFQ |
DISTI #
EFJ415-0010-012
|
Interstate Connecting Components | STRAIGHT MINI-75 OHM PLUG TO S CABLE ASSEMBLY | 0 |
|
Buy Now |
Part Details for 415-0010-012
415-0010-012 CAD Models
415-0010-012 Part Data Attributes:
|
415-0010-012
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0010-012
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | INTERCONNECTION DEVICE |