Part Details for 415-0019-MM150 by Cinch Connectivity Solutions
Overview of 415-0019-MM150 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80019AFRZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL80019AIRZ-T7A | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL80019AEVAL1Z | Renesas Electronics Corporation | High-Efficiency Sync Buck Regulator Eval Board with 2.7V to 5.5V Vin range and 1.8V 1.5A Output |
Price & Stock for 415-0019-MM150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0223
|
Newark | Rf Coax, Mcx Ra Plug-Plug, 150Mm, Connector Type A:Mcx Right Angle Plug, Connector Type B:Mcx Right Angle Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Jacket Color:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0019-MM150 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8100 / $17.6400 | Buy Now |
DISTI #
J10262-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 5.906" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
44 In Stock |
|
$11.0281 / $16.9000 | Buy Now |
DISTI #
530-415-0019-MM150
|
Mouser Electronics | RF Cable Assemblies R Ang MCX Plug to R Ang MCX Plug | 49 |
|
$11.0200 / $17.2400 | Buy Now |
DISTI #
71073278
|
RS | Right Angle Plug to Right Angle Plug, RG316, 150mm (5.9"), MCX 50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0019-MM150 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$18.5900 | RFQ |
DISTI #
EFJ415-0019-MM150
|
Interstate Connecting Components | RIGHT ANGLE MCX PLUG TO RIGHT CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0019-MM150
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$8.9000 / $10.2200 | Buy Now |
Part Details for 415-0019-MM150
415-0019-MM150 CAD Models
415-0019-MM150 Part Data Attributes
|
415-0019-MM150
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0019-MM150
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |