Part Details for 415-0024-018 by Cinch Connectivity Solutions
Overview of 415-0024-018 by Cinch Connectivity Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780024ACW-XXX | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SDIP, / | |
UPD780024AYGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780024AGB-XXX-8EU | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for 415-0024-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H5639
|
Newark | Right Angle 75 Ohm Mcx Plug To Right Angle 75 Ohm Mcx Plug Cable Assembly, 735A/Bag |Johnson Cinch Connectivity 415-0024-018 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0400 / $42.5400 | Buy Now |
DISTI #
415-0024-018-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 18" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
12 In Stock |
|
$23.7996 / $32.1400 | Buy Now |
DISTI #
530-415-0024-018
|
Mouser Electronics | RF Cable Assemblies MCX to MCX 75 Ohm R/A BELDEN 735A 18 RoHS: Compliant | 17 |
|
$21.9500 / $30.1400 | Buy Now |
DISTI #
74421627
|
RS | kwiQMAte Plug, Straight, Crimp for RG-316 cable | Johnson-Cinch Connectivity Solutions 415-0024-018 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7800 | RFQ |
DISTI #
70396326
|
Verical | Cable Assembly Coaxial 0.457m MCX to MCX M-M Min Qty: 2 Package Multiple: 1 Date Code: 2338 | Americas - 46 |
|
$31.3997 / $37.9423 | Buy Now |
DISTI #
60302344
|
Verical | Cable Assembly Coaxial 0.457m MCX to MCX M-M Min Qty: 5 Package Multiple: 1 Date Code: 2150 | Americas - 5 |
|
$18.9900 | Buy Now |
DISTI #
EFJ415-0024-018
|
Interstate Connecting Components | 0 |
|
$22.6875 / $25.2858 | Buy Now | |
DISTI #
415-0024-018
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$17.7800 / $20.4200 | Buy Now |
DISTI #
C1S149300045950
|
Chip1Stop | Unclassified RoHS: Compliant | 5 |
|
$19.4000 | Buy Now |
Part Details for 415-0024-018
415-0024-018 CAD Models
415-0024-018 Part Data Attributes
|
415-0024-018
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0024-018
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLE: BELDEN 735A | |
Connector Type | INTERCONNECTION DEVICE |
Alternate Parts for 415-0024-018
This table gives cross-reference parts and alternative options found for 415-0024-018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 415-0024-018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
415-0024-018 | Interconnect Device:Other, INTERCONNECTION DEVICE, INTERCONNECTION DEVICE | Artesyn Embedded Technologies | 415-0024-018 vs 415-0024-018 |
415-0024-018 | Interconnection Device | Johnson Components | 415-0024-018 vs 415-0024-018 |