Part Details for 415-0025-006 by Cinch Connectivity Solutions
Overview of 415-0025-006 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0025-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J3306-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 6" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
535 In Stock |
|
$8.5716 / $10.7100 | Buy Now |
DISTI #
530-415-0025-006
|
Mouser Electronics | RF Cable Assemblies STRT PLUGS 178 6" | 39 |
|
$9.8000 / $11.2600 | Buy Now |
DISTI #
70090104
|
RS | SMA Straight Plug-SMA Straight Plug, 6in, 152mm, RG178, SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0025-006 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6100 / $10.0700 | RFQ |
DISTI #
EFJ415-0025-006
|
Interstate Connecting Components | 0 |
|
$10.7188 / $12.7097 | Buy Now | |
DISTI #
415-0025-006
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$8.7900 / $10.1000 | Buy Now |
Part Details for 415-0025-006
415-0025-006 CAD Models
415-0025-006 Part Data Attributes
|
415-0025-006
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0025-006
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | INTERCONNECTION DEVICE |