Part Details for 415-0025-036 by Johnson Components
Overview of 415-0025-036 by Johnson Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 415-0025-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Coaxial 0.914m SMA to SMA PL-PL RoHS: Compliant |
31 In Stock |
|
$11.9700 / $17.4600 | Buy Now |
|
Quest Components | 2 |
|
$20.0592 / $21.4920 | Buy Now | |
|
Master Electronics | Cable Assembly Coaxial 0.914m SMA to SMA PL-PL RoHS: Compliant |
31 In Stock |
|
$11.9700 / $17.4600 | Buy Now |
Part Details for 415-0025-036
415-0025-036 CAD Models
415-0025-036 Part Data Attributes
|
415-0025-036
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
415-0025-036
Johnson Components
Interconnection Device
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | APPLICABLE CABLE: RG-178 | |
Connector Type | INTERCONNECTION DEVICE |