Part Details for 415-0027-012 by Johnson Components
Overview of 415-0027-012 by Johnson Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 415-0027-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Coaxial 0.305m SMA to SMA PL-PL RoHS: Compliant |
45 In Stock |
|
$44.0900 / $52.5900 | Buy Now |
|
Powell Electronics | SMA Right Angle Plug to SMA Right Angle Min Qty: 1 | 20 |
|
$44.2200 / $54.4300 | Buy Now |
|
Master Electronics | Cable Assembly Coaxial 0.305m SMA to SMA PL-PL RoHS: Compliant |
45 In Stock |
|
$44.0900 / $52.5900 | Buy Now |
Part Details for 415-0027-012
415-0027-012 CAD Models
415-0027-012 Part Data Attributes
|
415-0027-012
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
415-0027-012
Johnson Components
Interconnection Device
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | APPLICABLE CABLE: RG-178 | |
Connector Type | INTERCONNECTION DEVICE |