There are no models available for this part yet.
Overview of 415-0028-012 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910028CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
8N3QV01EG-0028CDI | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO | |
8N3QV01EG-0028CDI8 | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO |
Price & Stock for 415-0028-012 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82Y7732
|
Newark | Cable, Rg316, Sma Plug, Bnc Plug, 12In, Connector To Connector:Bnc Plug To Sma Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Colour:Grey, Product Range:-, Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0028-012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 138 |
|
$33.7200 / $41.2900 | Buy Now | |
DISTI #
22H5662
|
Newark | Coaxial Cable Assembly, Connector To Connector:Bnc Plug To Sma Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm, Jacket Color:Gray, Product Range:-, Assembly Cable Type:Coaxialrohs Compliant: Yes |Johnson Cinch Connectivity 415-0028-012 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6900 / $30.4900 | Buy Now | |
DISTI #
30AC4628
|
Newark | Sma Straight Plug To Bnc Straight Plug Cable Assembly, Rg316 Cable Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0028-012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2100 / $34.2200 | Buy Now | |
DISTI #
J3612-ND
|
DigiKey | CBL ASSY BNC-SMA PLUG-PLUG 12" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
856 In Stock |
|
$8.1628 / $13.5000 | Buy Now | |
DISTI #
530-415-0028-012
|
Mouser Electronics | RF Cable Assemblies SMA TO BNC PLGS 12" RoHS: Compliant | 15 |
|
$15.1600 / $18.0100 | Buy Now | |
DISTI #
70090253
|
RS | SMA Plug-BNC Straight Plug, 12" (305mm), RG316 Cable, 24 in, BNC 50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0028-012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 87 |
|
$17.7200 / $19.6900 | Buy Now | |
DISTI #
51617114
|
Verical | Cable Assembly Coaxial 0.305m SMA to BNC M-M Min Qty: 3 Package Multiple: 1 Date Code: 1803 | Americas - 178 |
|
$22.0740 / $29.0030 | Buy Now | |
DISTI #
82433318
|
Verical | Cable Assembly Coaxial 0.305m SMA to BNC M-M Min Qty: 1 Package Multiple: 1 | Americas - 80 |
|
$20.9488 / $22.7821 | Buy Now | |
DISTI #
33116173
|
Verical | Cable Assembly Coaxial 0.305m SMA to BNC M-M Min Qty: 1 Package Multiple: 1 | Americas - 43 |
|
$7.8499 / $10.6079 | Buy Now | |
DISTI #
69112373
|
Verical | Cable Assembly Coaxial 0.305m SMA to BNC M-M Min Qty: 4 Package Multiple: 1 Date Code: 1643 | Americas - 5 |
|
$17.3500 | Buy Now |
CAD Models for 415-0028-012 by Cinch Connectivity Solutions
Part Data Attributes for 415-0028-012 by Cinch Connectivity Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Connector Type
|
INTERCONNECTION DEVICE
|