There are no models available for this part yet.
Overview of 415-0029-036 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S271KC-0029CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270KC-0029CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3SV75AC-0029CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO |
Price & Stock for 415-0029-036 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22H5671
|
Newark | Coaxial Cable Assembly, Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:3Ft, Cable Length - Metric:914.4Mm, Jacket Color:Gray, Product Range:-, Cable Length:36" Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0029-036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$13.8700 / $22.9100 | Buy Now | |
DISTI #
82Y7735
|
Newark | Cable Ass, sma/Sma,36",rg-316, Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:35.98", Cable Length - Metric:914.4Mm, Jacket Colour:Grey, Product Range:415 Series, Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0029-036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7700 / $23.2400 | Buy Now | |
DISTI #
30AC4630
|
Newark | Sma Straight Plug To Sma Straight Plug Cable Assembly, Rg316 Cable Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0029-036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4200 / $24.3100 | Buy Now | |
DISTI #
J3736-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 36" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
723 In Stock |
|
$9.0113 / $18.7300 | Buy Now | |
DISTI #
530-415-0029-036
|
Mouser Electronics | RF Cable Assemblies STRT PLUGS 316 36" RoHS: Compliant | 783 |
|
$10.7000 / $17.4000 | Buy Now | |
Bisco Industries | 8 |
|
Buy Now | ||||
DISTI #
82433309
|
Verical | Cable Assembly Coaxial 0.914m SMA to SMA M-M Min Qty: 1 Package Multiple: 1 | Americas - 120 |
|
$12.9223 / $14.5376 | Buy Now | |
DISTI #
56529136
|
Verical | Cable Assembly Coaxial 0.914m SMA to SMA M-M Min Qty: 5 Package Multiple: 5 Date Code: 2117 | Americas - 45 |
|
$14.6900 / $20.0720 | Buy Now | |
DISTI #
EFJ415-0029-036
|
Interstate Connecting Components | 0 |
|
$11.7031 / $13.9033 | Buy Now | ||
DISTI #
415-0029-036
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$9.2100 / $11.0500 | Buy Now |
CAD Models for 415-0029-036 by Cinch Connectivity Solutions
Part Data Attributes for 415-0029-036 by Cinch Connectivity Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|