There are no models available for this part yet.
Overview of 415-0029-036 by Johnson Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S271KC-0029CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270KC-0029CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3SV75AC-0029CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO |
Price & Stock for 415-0029-036 by Johnson Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cable Assembly Coaxial 0.914m SMA to SMA M-M RoHS: Compliant |
46 In Stock |
|
$9.7000 / $15.4400 | Buy Now | ||
Powell Electronics | SMA Straight Plug to SMA Straight Plug C Min Qty: 50 | 15 |
|
$11.9700 / $14.3700 | Buy Now | ||
Master Electronics | Cable Assembly Coaxial 0.914m SMA to SMA M-M RoHS: Compliant |
46 In Stock |
|
$9.7000 / $15.4400 | Buy Now |
CAD Models for 415-0029-036 by Johnson Components
Part Data Attributes for 415-0029-036 by Johnson Components
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
JOHNSON COMPONENTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
APPLICABLE CABLE: RG-316
|
Connector Type
|
INTERCONNECTION DEVICE
|