Part Details for 415-0030-MM150 by Cinch Connectivity Solutions
Overview of 415-0030-MM150 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0030-MM150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10292-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 5.906" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
113 In Stock |
|
$18.3857 / $25.5700 | Buy Now |
DISTI #
530-415-0030-MM150
|
Mouser Electronics | RF Cable Assemblies R Ang SMA Plug to Straight SMA Plug | 0 |
|
$19.2700 / $20.4000 | Order Now |
DISTI #
71073308
|
RS | SMA RA Plug to SMA Straight Plug, 150mm, 5.9in, RG316, SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0030-MM150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 101 |
|
$26.0700 / $29.1400 | Buy Now |
DISTI #
65098671
|
Verical | 415-0030-MM150 Min Qty: 5 Package Multiple: 1 | Americas - 85 |
|
$14.1202 / $15.3303 | Buy Now |
DISTI #
51608549
|
Verical | 415-0030-MM150 Min Qty: 3 Package Multiple: 1 Date Code: 1919 | Americas - 25 |
|
$25.8230 / $30.2343 | Buy Now |
DISTI #
EFJ415-0030-MM150
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO SMA ST CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0030-MM150
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$15.6900 / $17.8600 | Buy Now |
Part Details for 415-0030-MM150
415-0030-MM150 CAD Models
415-0030-MM150 Part Data Attributes
|
415-0030-MM150
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0030-MM150
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |