Part Details for 415-0030-MM150 by TE Connectivity
Overview of 415-0030-MM150 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0030-MM150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0253
|
Newark | Rf Coax, Sma Plug-Sma Ra Plug, 150Mm, Connector Type A:Sma Straight Plug, Connector Type B:Sma Right Angle Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Jacket Color:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0030-MM150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$11.5300 | Buy Now |
DISTI #
2848095
|
element14 Asia-Pacific | RF CABLE ASSY, SMA PLUG- PLUG, 150MM RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$19.8515 / $27.6045 | Buy Now |
DISTI #
2848095
|
Farnell | RF CABLE ASSY, SMA PLUG- PLUG, 150MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 5 |
|
$18.7399 / $31.4247 | Buy Now |