Part Details for 415-0032-012 by Cinch Connectivity Solutions
Overview of 415-0032-012 by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 415-0032-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K8895
|
Newark | Coaxial Cable Assembly, Connector Type A:Sma Right Angle Plug, Connector Type B:Sma Right Angle Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm, Jacket Color:White Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0032-012 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7600 / $31.2600 | Buy Now |
DISTI #
J4012-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 12" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
147 In Stock |
|
$17.7584 / $24.7000 | Buy Now |
DISTI #
530-415-0032-012
|
Mouser Electronics | RF Cable Assemblies 12" R/A PL-ST PL 316 RoHS: Compliant | 166 |
|
$18.2900 / $24.0300 | Buy Now |
DISTI #
70090198
|
RS | SMA Right Angle Plug to SMA RA Plug, 12in, 305mm, RG316, SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0032-012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$21.1700 / $23.5200 | Buy Now |
DISTI #
73580962
|
Verical | Cable Assembly Coaxial 0.305m SMA to SMA M-M Min Qty: 3 Package Multiple: 1 Date Code: 2337 | Americas - 48 |
|
$23.8550 / $31.6940 | Buy Now |
DISTI #
EFJ415-0032-012
|
Interstate Connecting Components | 0 |
|
$19.7344 / $21.9842 | Buy Now | |
DISTI #
415-0032-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$15.4600 / $17.7600 | Buy Now |
Part Details for 415-0032-012
415-0032-012 CAD Models
415-0032-012 Part Data Attributes
|
415-0032-012
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0032-012
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | INTERCONNECTION DEVICE |