Part Details for 415-0032-MM500 by Cinch Connectivity Solutions
Overview of 415-0032-MM500 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100324/VYA | Rochester Electronics LLC | 100324 - TTL to ECL Translator, 6 Func, Complementary Output, ECL - Dual marked (5962-9153001VYA) | |
100324QIX | Rochester Electronics LLC | TTL to ECL Translator, 6 Func, Complementary Output, BIPolar, PQCC28, PLASTIC, CC-28 |
Price & Stock for 415-0032-MM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0267
|
Newark | Rf Coax, Sma Ra Plug-Plug, 500Mm, Connector Type A:Sma Right Angle Plug, Connector Type B:Sma Right Angle Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0032-MM500 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$4.4000 | Buy Now |
DISTI #
J10306-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 19.69" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
89 In Stock |
|
$16.3883 / $22.8000 | Buy Now |
DISTI #
530-415-0032-MM500
|
Mouser Electronics | RF Cable Assemblies R Ang SMA Plug to R Ang SMA Plug | 21 |
|
$16.8800 / $22.8000 | Buy Now |
DISTI #
71073322
|
RS | SMA Right Angle Plug to SMA RA Plug, 500mm, 19.7in, RG316, SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0032-MM500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$21.4200 / $23.0300 | Buy Now |
DISTI #
EFJ415-0032-MM500
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO SMA RI CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0032-MM500
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$14.2600 / $16.3700 | Buy Now |