Part Details for 415-0033-024 by Johnson Components
Overview of 415-0033-024 by Johnson Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 415-0033-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Coaxial 0.61m SMA to SMA PL-PL RoHS: Compliant |
167 In Stock |
|
$11.5100 / $16.8800 | Buy Now |
|
Powell Electronics | SMA Straight Plug to SMA Straight Plug C Min Qty: 1 | 4 |
|
$11.5200 / $14.1700 | Buy Now |
|
Master Electronics | Cable Assembly Coaxial 0.61m SMA to SMA PL-PL RoHS: Compliant |
167 In Stock |
|
$11.5100 / $16.8800 | Buy Now |
Part Details for 415-0033-024
415-0033-024 CAD Models
415-0033-024 Part Data Attributes
|
415-0033-024
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
415-0033-024
Johnson Components
Interconnection Device
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | APPLICABLE CABLE: RG-316 DS | |
Connector Type | INTERCONNECTION DEVICE |