Part Details for 415-0034-024 by Cinch Connectivity Solutions
Overview of 415-0034-024 by Cinch Connectivity Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0034AYGC-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD780034AGK(A)-XXX-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), TQFP, / | |
UPD78F0034AGB-8EU | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for 415-0034-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K1134
|
Newark | Coaxial Cable Assembly, Connector Type A:Sma Straight Plug, Connector Type B:Sma Right Angle Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:2Ft, Cable Length - Metric:610Mm, Jacket Color:White Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0034-024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$4.8000 | Buy Now |
DISTI #
J4224-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 24" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
258 In Stock |
|
$13.2515 / $20.3100 | Buy Now |
DISTI #
530-415-0034-024
|
Mouser Electronics | RF Cable Assemblies 24" 316DS R/A-ST PLG RoHS: Compliant | 31 |
|
$14.3000 / $20.3100 | Buy Now |
DISTI #
70880447
|
RS | SMA RA Plug to SMA Straight Plug, 24in, 610mm, RG316DS, SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0034-024 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2800 | RFQ |
DISTI #
51616775
|
Verical | Cable Assembly Coaxial 0.61m SMA to SMA M-M Min Qty: 3 Package Multiple: 1 Date Code: 1622 | Americas - 89 |
|
$18.0700 / $23.7510 | Buy Now |
DISTI #
EFJ415-0034-024
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA RIGHT ANGLE PLUG | 0 |
|
$15.6406 / $17.5556 | Buy Now |
DISTI #
415-0034-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$11.8200 / $14.1800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 17 |
|
$16.2300 / $18.6300 | Buy Now |
Part Details for 415-0034-024
415-0034-024 CAD Models
415-0034-024 Part Data Attributes
|
415-0034-024
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0034-024
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | INTERCONNECTION DEVICE |
Alternate Parts for 415-0034-024
This table gives cross-reference parts and alternative options found for 415-0034-024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 415-0034-024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
415-0034-024 | Interconnect Device:Other, INTERCONNECTION DEVICE, INTERCONNECTION DEVICE | Artesyn Embedded Technologies | 415-0034-024 vs 415-0034-024 |