Part Details for 415-0043-024 by Cinch Connectivity Solutions
Overview of 415-0043-024 by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0043-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H5745
|
Newark | Coaxial Cable Assembly, Connector To Connector:Sma Straight Plug To Sma Straight Plug, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:2Ft, Cable Length - Metric:610Mm, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0043-024 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6600 / $42.2000 | Buy Now |
DISTI #
J5124-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 24" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
16 In Stock |
|
$19.5853 / $27.2400 | Buy Now |
DISTI #
530-415-0043-024
|
Mouser Electronics | RF Cable Assemblies STRT PLUGS 142 24" RoHS: Compliant | 15 |
|
$28.5200 / $32.7800 | Buy Now |
DISTI #
70090153
|
RS | SMA Straight Plug-SMA Straight Plug, 24in, 610mm, RG142, SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0043-024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$35.9300 | RFQ |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
EFJ415-0043-024
|
Interstate Connecting Components | SMA STRGHT-SMA STRGHT PLU | 0 |
|
$32.5156 / $34.4532 | Buy Now |
DISTI #
415-0043-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$24.5900 / $28.2700 | Buy Now |
Part Details for 415-0043-024
415-0043-024 CAD Models
415-0043-024 Part Data Attributes
|
415-0043-024
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0043-024
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | INTERCONNECTION DEVICE |