Part Details for 415-0058-024 by Cinch Connectivity Solutions
Overview of 415-0058-024 by Cinch Connectivity Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0058YGK-9EU | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), TFQFP, / | |
UPD780058BGC(A)-XXX-8BT | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), LQFP, / | |
UPD780058GC-XXX-8BT-A | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), LQFP, / |
Price & Stock for 415-0058-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H5820
|
Newark | Coaxial Cable Assembly, Connector Type A:Nema 5-15P, Connector Type B:N Type Straight Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:2Ft, Cable Length - Metric:610Mm, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0058-024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$5.0500 | Buy Now |
DISTI #
J6624-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 24" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
157 In Stock |
|
$15.8684 / $22.0700 | Buy Now |
DISTI #
530-415-0058-024
|
Mouser Electronics | RF Cable Assemblies 24" RG58 CBL N PLUGS RoHS: Compliant | 97 |
|
$15.8600 / $21.7500 | Buy Now |
DISTI #
70090229
|
RS | N Straight Plug-N Straight Plug, RG58, 24in, 610mm, SMA to N Series | Johnson-Cinch Connectivity Solutions 415-0058-024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7000 / $20.9500 | RFQ |
DISTI #
51617200
|
Verical | Cable Assembly Coaxial 0.61m Type N to Type N M-M Min Qty: 3 Package Multiple: 1 Date Code: 2045 | Americas - 149 |
|
$19.4768 / $26.8681 | Buy Now |
DISTI #
82433279
|
Verical | Cable Assembly Coaxial 0.61m Type N to Type N M-M Min Qty: 1 Package Multiple: 1 | Americas - 80 |
|
$20.0113 / $21.7627 | Buy Now |
DISTI #
EFJ415-0058-024
|
Interstate Connecting Components | 0 |
|
$18.2500 / $20.4921 | Buy Now | |
DISTI #
415-0058-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$13.7800 / $16.5500 | Buy Now |
Part Details for 415-0058-024
415-0058-024 CAD Models
415-0058-024 Part Data Attributes
|
415-0058-024
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0058-024
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | APPLICABLE CABLE: RG-58, CABLE LENGTH: 24 INCH, FREQUENCY: 11 GHZ, IMPEDANCE: 50 OHM | |
Connector Type | INTERCONNECTION DEVICE |