Part Details for 415-0058-036 by Cinch Connectivity Solutions
Overview of 415-0058-036 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 415-0058-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H5821
|
Newark | Coaxial Cable Assembly, Connector Type A:Nema 5-15P, Connector Type B:N Type Straight Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:3Ft, Cable Length - Metric:900Mm, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0058-036 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0000 | Buy Now |
DISTI #
J6636-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 36" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
173 In Stock |
|
$17.7880 / $24.7400 | Buy Now |
DISTI #
530-415-0058-036
|
Mouser Electronics | RF Cable Assemblies 36" RG58 CBL N PLUGS RoHS: Compliant | 88 |
|
$18.3200 / $24.2000 | Buy Now |
DISTI #
70090230
|
RS | N Straight Plug-N Straight Plug, RG58, 36in, 914mm, SMA to N Series | Johnson-Cinch Connectivity Solutions 415-0058-036 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$22.3300 / $23.2600 | RFQ |
DISTI #
EFJ415-0058-036
|
Interstate Connecting Components | N STRGHT-N STRGHT PLUG | 0 |
|
$19.8906 / $22.3334 | Buy Now |
DISTI #
415-0058-036
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$15.6800 / $18.0400 | Buy Now |
Part Details for 415-0058-036
415-0058-036 CAD Models
415-0058-036 Part Data Attributes
|
415-0058-036
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0058-036
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Side1 | N | |
Connector Side2 | N | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | YES | |
Wire and Cable Name | CABLE ASSEMBLY |