Part Details for 415-0058-060 by Cinch Connectivity Solutions
Overview of 415-0058-060 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0058YGK-9EU | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), TFQFP, / | |
UPD780058BGC(A)-XXX-8BT | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), LQFP, / | |
UPD780058GC-XXX-8BT-A | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), LQFP, / |
Price & Stock for 415-0058-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H5823
|
Newark | Cable Assy, N Type Plug-Plug, 60", Connector To Connector:N Type Plug To N Type Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:60", Cable Length - Metric:1.5M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0058-060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$17.0300 | Buy Now |
DISTI #
J10585-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 5' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
63 In Stock |
|
$19.1171 / $26.5900 | Buy Now |
DISTI #
530-415-0058-060
|
Mouser Electronics | RF Cable Assemblies N ST PLG TO PLG RG-58 60 RoHS: Compliant | 13 |
|
$19.6300 / $25.4500 | Buy Now |
DISTI #
70880673
|
RS | N Straight Plug-N Straight Plug, RG59, 60in, 1524mm, SMA to N Series | Johnson-Cinch Connectivity Solutions 415-0058-060 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4800 / $25.2400 | RFQ |
DISTI #
EFJ415-0058-060
|
Interstate Connecting Components | N STRAIGHT PLUG TO N STRAIGHT CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0058-060
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$16.1300 / $18.5500 | Buy Now |
Part Details for 415-0058-060
415-0058-060 CAD Models
415-0058-060 Part Data Attributes
|
415-0058-060
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0058-060
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLE: RG-58, CABLE LENGTH: 60 INCH, FREQUENCY: 11 GHZ, IMPEDANCE: 50 OHM | |
Connector Type | INTERCONNECTION DEVICE |
Alternate Parts for 415-0058-060
This table gives cross-reference parts and alternative options found for 415-0058-060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 415-0058-060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
415-0058-060 | Interconnection Device | Johnson Components | 415-0058-060 vs 415-0058-060 |
415-0058-060 | Interconnect Device:Other, INTERCONNECTION DEVICE, INTERCONNECTION DEVICE | Artesyn Embedded Technologies | 415-0058-060 vs 415-0058-060 |