Part Details for 415-0059-036 by Cinch Connectivity Solutions
Overview of 415-0059-036 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 415-0059-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J6736-ND
|
DigiKey | CBL ASSY SMA-NTYPE PLUG-PLUG 36" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
481 In Stock |
|
$17.0062 / $23.6600 | Buy Now |
DISTI #
530-415-0059-036
|
Mouser Electronics | RF Cable Assemblies SMA TO N PLGS 36" RoHS: Compliant | 0 |
|
$18.0900 / $23.6600 | Order Now |
DISTI #
70090132
|
RS | SMA Straight Plug-N Straight Plug, RG58, 36in, 914mm, SMA to N Series | Johnson-Cinch Connectivity Solutions 415-0059-036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 73 |
|
$18.8600 / $20.9600 | Buy Now |
DISTI #
EFJ415-0059-036
|
Interstate Connecting Components | SMA STRGHT-N STRGHT PLUG | 0 |
|
$19.7813 / $22.2064 | Buy Now |
DISTI #
415-0059-036
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$14.9500 / $17.9400 | Buy Now |
Part Details for 415-0059-036
415-0059-036 CAD Models
415-0059-036 Part Data Attributes
|
415-0059-036
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0059-036
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLE: RG-58 | |
Connector Type | INTERCONNECTION DEVICE |