Part Details for 415-0069-012 by Cinch Connectivity Solutions
Overview of 415-0069-012 by Cinch Connectivity Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3SV75EC-0069CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO | |
8N3SV75EC-0069CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO | |
10069690-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 415-0069-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K0575
|
Newark | Coaxial Cable Assembly, Connector To Connector:90° Mmcx Plug To 90° Mmcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0069-012 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6600 / $27.7100 | Buy Now |
DISTI #
J741-ND
|
DigiKey | CBL ASSY MMCX PLUG TO PLUG 12" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
711 In Stock |
|
$13.2328 / $18.5800 | Buy Now |
DISTI #
530-415-0069-012
|
Mouser Electronics | RF Cable Assemblies RA PLG-RA PLG RG-316 12" RoHS: Compliant | 23 |
|
$23.2100 / $31.3600 | Buy Now |
DISTI #
70880522
|
RS | Right Angle MMCX Plug-Right Angle MMCX Plug, 12" (305mm), RG317, MMCX RA Series | Johnson-Cinch Connectivity Solutions 415-0069-012 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3200 | RFQ |
DISTI #
73152556
|
Verical | Cable Assembly Coaxial 0.304m MMCX to MMCX PL-PL Min Qty: 14 Package Multiple: 1 Date Code: 2343 | Americas - 14 |
|
$23.8533 | Buy Now |
DISTI #
EFJ415-0069-012
|
Interstate Connecting Components | COAX CABLE ASSY | 0 |
|
$23.9531 / $26.6508 | Buy Now |
DISTI #
415-0069-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$18.2800 / $20.9900 | Buy Now |
DISTI #
C1S149300060393
|
Chip1Stop | Unclassified | 14 |
|
$23.8533 | Buy Now |
Part Details for 415-0069-012
415-0069-012 CAD Models
415-0069-012 Part Data Attributes
|
415-0069-012
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0069-012
Cinch Connectivity Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Support Type | CABLE ASSEMBLY |