Part Details for 415-0070-024 by Cinch Connectivity Solutions
Overview of 415-0070-024 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 415-0070-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J747-ND
|
DigiKey | CBL ASSY SMA-MMCX JACK-PLUG 24" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
92 In Stock |
|
$23.8135 / $32.1600 | Buy Now |
DISTI #
530-415-0070-024
|
Mouser Electronics | RF Cable Assemblies STR PLG-SMA BLKHD JK RG-178 24" RoHS: Compliant | 0 |
|
$23.8100 / $25.2000 | Order Now |
DISTI #
70090313
|
RS | SMA Bulkhead Jack to Straight Plug, RG178, 24" (610mm), MMCX Straight Series | Johnson-Cinch Connectivity Solutions 415-0070-024 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$33.1300 | RFQ |
DISTI #
EFJ415-0070-024
|
Interstate Connecting Components | COAX CABLE ASSY | 0 |
|
$25.1563 / $26.8907 | Buy Now |
DISTI #
415-0070-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$19.4000 / $22.0600 | Buy Now |