There are no models available for this part yet.
Overview of 415-0082-MM150 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-223MRB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPZ3008-224MRC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, Ferrite-Core, 1212, | |
LPS3008-223MR | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free |
Price & Stock for 415-0082-MM150 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AC0342
|
Newark | Rf Coax, Sma Plug-Sma Plug, 150Mm, Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:0.141 Hand Formable, Impedance:50Ohm, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0082-MM150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$44.5700 / $60.9300 | Buy Now | |
DISTI #
J10382-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 5.906" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
75 In Stock |
|
$25.7065 / $46.0400 | Buy Now | |
DISTI #
530-415-0082-MM150
|
Mouser Electronics | RF Cable Assemblies Straight SMA Plug to Straight SMA Plug | 0 |
|
$44.4500 | Order Now | |
DISTI #
71073398
|
RS | Straight SMA Plug-Straight SMA Plug, 150mm, 5.9in, .141, SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0082-MM150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 88 |
|
$59.8000 / $66.8100 | Buy Now | |
DISTI #
EFJ415-0082-MM150
|
Interstate Connecting Components | STRAIGHT SMA PLUG TO STRAIGHT CABLE ASSEMBLY | 0 |
|
Buy Now | ||
DISTI #
415-0082-MM150
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$37.3600 / $42.9600 | Buy Now |