Part Details for 415-0085-050 by Cinch Connectivity Solutions
Overview of 415-0085-050 by Cinch Connectivity Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 415-0085-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J925-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 1.969" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1045 In Stock |
|
$1.8749 / $3.4700 | Buy Now |
DISTI #
530-415-0085-050
|
Mouser Electronics | RF Cable Assemblies UMC PLUG/UMC PLUG MED. PROFILE 50MM RoHS: Compliant | 405 |
|
$1.7800 / $3.3200 | Buy Now |
DISTI #
V36:1790_21353800
|
Arrow Electronics | Cable Assembly Coaxial 0.05m UMC to UMC M-M Min Qty: 100 Package Multiple: 5 Lead time: 8 Weeks Date Code: 2305 | Americas - 12520 |
|
$1.9910 / $2.1820 | Buy Now |
DISTI #
70248826
|
RS | Right Angle Plug Assembly, 50mm, Teflon Coaxial Cable O.D. 1.13mm, UMC LP Series | Johnson-Cinch Connectivity Solutions 415-0085-050 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6300 | RFQ |
DISTI #
66357679
|
Verical | Cable Assembly Coaxial 0.05m UMC to UMC M-M Min Qty: 100 Package Multiple: 5 Date Code: 2305 | Americas - 12520 |
|
$1.9910 / $2.1820 | Buy Now |
DISTI #
69740778
|
Verical | Cable Assembly Coaxial 0.05m UMC to UMC M-M Min Qty: 15 Package Multiple: 5 Date Code: 2332 | Americas - 300 |
|
$3.0160 / $4.5370 | Buy Now |
DISTI #
EFJ415-0085-050
|
Interstate Connecting Components | UMC TO UMC CABLES | 0 |
|
$2.1563 / $2.7834 | Buy Now |
DISTI #
415-0085-050
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$1.6300 / $2.1400 | Buy Now |