Part Details for 415-0086-050 by Cinch Connectivity Solutions
Overview of 415-0086-050 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 415-0086-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J932-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 1.969" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2500 In Stock |
|
$1.7315 / $3.2100 | Buy Now |
DISTI #
530-415-0086-050
|
Mouser Electronics | RF Cable Assemblies UMC PLUG/UMC PLUG MED. PROFILE 50MM RoHS: Compliant | 2735 |
|
$1.7300 / $3.0800 | Buy Now |
DISTI #
70880429
|
RS | Right Angle Plug Assembly, 50 mm, Teflon Coax O.D. 1.13, UMC MP Series | Johnson-Cinch Connectivity Solutions 415-0086-050 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6300 | RFQ |
DISTI #
EFJ415-0086-050
|
Interstate Connecting Components | UMC TO UMC CABLES | 0 |
|
$2.1563 / $2.7834 | Buy Now |
DISTI #
415-0086-050
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$1.6300 / $2.1400 | Buy Now |
Part Details for 415-0086-050
415-0086-050 CAD Models
415-0086-050 Part Data Attributes
|
415-0086-050
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0086-050
Cinch Connectivity Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Support Type | CABLE ASSEMBLY |