There are no models available for this part yet.
Overview of 415-0087-300 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10087452-102HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Press Fit, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch. | |
10087038-201LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 48 Pair(96 Pin) METRAL E1T1 Cable Connector, AWG 24-26. | |
10120087-2090LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, 12Gbps, Controller to Controller, 30AWG, 0.9meter. |
Price & Stock for 415-0087-300 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
J944-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 11.811" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
80 In Stock |
|
$2.8088 / $5.2000 | Buy Now | |
DISTI #
530-415-0087-300
|
Mouser Electronics | RF Cable Assemblies UMC PLUG/UMC PLUG MED. PROFILE 300MM RoHS: Compliant | 4 |
|
$2.5700 / $5.2000 | Buy Now | |
DISTI #
74421457
|
RS | CABLE ASSY, STR SMP FEMALE TO STR SMA MALE, .086inch SEMI-RIGID CONFORMABLE | Johnson-Cinch Connectivity Solutions 415-0087-300 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0800 | RFQ | |
DISTI #
56272488
|
Verical | Cable Assembly Coaxial 0.3m UMC to UMC M-M Min Qty: 5 Package Multiple: 5 Date Code: 2124 | Americas - 5 |
|
$2.4560 | Buy Now | |
DISTI #
EFJ415-0087-300
|
Interstate Connecting Components | UMC TO UMC CABLES | 0 |
|
$2.8594 / $3.4334 | Buy Now | |
DISTI #
415-0087-300
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$2.0300 / $2.6400 | Buy Now | |
DISTI #
C1S149300069941
|
Chip1Stop | Unclassified | 5 |
|
$2.5800 | Buy Now |
CAD Models for 415-0087-300 by Cinch Connectivity Solutions
Part Data Attributes for 415-0087-300 by Cinch Connectivity Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Connector Support Type
|
CABLE ASSEMBLY
|