There are no models available for this part yet.
Overview of 415-0097-150 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
40097BDM | Rochester Electronics LLC | 40097 - Bus Driver, 2-Func, 6-Bit, True Output, CMOS, CDIP16 | |
10097213-T52-10ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions, 2.00mm (0.079in) Pitch. | |
10097161-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position Lead Free (WITH NITROGEN). |
Price & Stock for 415-0097-150 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54M8178
|
Newark | Rf Cable Assy, Umc Plug-Sma Jack, 5.9", Connector Type A:Umc Right Angle Plug, Connector Type B:Sma Bulkhead Jack, Coaxial Cable Type:1.37Mm, Impedance:50Ohm, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Jacket Color:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0097-150 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 / $7.6300 | Buy Now | |
DISTI #
J969-ND
|
DigiKey | CBL ASSY U.FL-SMA JCK-PLG 5.906" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
150 In Stock |
|
$5.9922 / $12.5800 | Buy Now | |
DISTI #
530-415-0097-150
|
Mouser Electronics | RF Cable Assemblies RA PLUG/STR JACK MED. PROFILE 150MM RoHS: Compliant | 233 |
|
$6.3900 / $10.1900 | Buy Now | |
DISTI #
70406041
|
RS | RA Plug-SMA Straight Bulkhead Jack, 2.5mm, Teflon Coax 150mm, UMC MP Series | Johnson-Cinch Connectivity Solutions 415-0097-150 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3900 | RFQ | |
DISTI #
80012132
|
Verical | Cable Assembly 1.37mm Cable 0.15m UMC to SMA M-F Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Americas - 275 |
|
$9.4419 / $10.1042 | Buy Now | |
DISTI #
82433261
|
Verical | Cable Assembly 1.37mm Cable 0.15m UMC to SMA M-F Min Qty: 2 Package Multiple: 1 | Americas - 75 |
|
$7.5973 / $8.2612 | Buy Now | |
DISTI #
EFJ415-0097-150
|
Interstate Connecting Components | TEST CABLE | 0 |
|
$6.1094 / $7.4517 | Buy Now | |
DISTI #
415-0097-150
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$4.7600 / $5.9200 | Buy Now | |
DISTI #
C1S145300268917
|
Chip1Stop | Unclassified | 275 |
|
$10.5000 / $19.8000 | Buy Now |
CAD Models for 415-0097-150 by Cinch Connectivity Solutions
Part Data Attributes for 415-0097-150 by Cinch Connectivity Solutions
415-0097-150
Cinch Connectivity Solutions
|
|
---|---|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Want to compare parts?
-
415-0097-150Cinch Connectivity SolutionsVS
-