There are no models available for this part yet.
Overview of 415-0104-150 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO6610-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPS3010-474MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 415-0104-150 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
415-0104-150
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 415-0104-150 by Cinch Connectivity Solutions
Part Data Attributes for 415-0104-150 by Cinch Connectivity Solutions
415-0104-150
Cinch Connectivity Solutions
|
|
---|---|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Want to compare parts?
-
415-0104-150Cinch Connectivity SolutionsVS
-