Part Details for 415-0202-036 by Cinch Connectivity Solutions
Overview of 415-0202-036 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 415-0202-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-415-0202-036-ND
|
DigiKey | CBL ASSY SMA-MMCX PLUG-PLUG 36" Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.9838 / $19.4500 | Buy Now |
DISTI #
530-415-0202-036
|
Mouser Electronics | RF Cable Assemblies STR SMA PLG-STR MMCX PLG RG174 36in RoHS: Compliant | 0 |
|
$13.8500 / $20.3100 | Order Now |
DISTI #
71886784
|
RS | Cable Assembly, Straight SMA Plug to Straight MMCX Plug, RG174, 36 | Johnson-Cinch Connectivity Solutions 415-0202-036 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0500 | RFQ |
DISTI #
EFJ415-0202-036
|
Interstate Connecting Components | STRAIGHT SMA PLUG TO STRAIGHT CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0202-036
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$11.1200 / $13.3500 | Buy Now |
Part Details for 415-0202-036
415-0202-036 CAD Models
415-0202-036 Part Data Attributes
|
415-0202-036
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0202-036
Cinch Connectivity Solutions
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Support Type | CABLE ASSEMBLY |