Part Details for 415-0203-MM75 by Cinch Connectivity Solutions
Overview of 415-0203-MM75 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 415-0203-MM75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-415-0203-MM75-ND
|
DigiKey | CBL ASSY SMA-MMCX JCK-PLG 2.953" Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.6151 / $20.3300 | Buy Now |
DISTI #
530-415-0203-MM75
|
Mouser Electronics | RF Cable Assemblies SMA JCK-STR PLUG RG174 MMCX 75MM RoHS: Compliant | 17 |
|
$14.6100 / $20.6600 | Buy Now |
DISTI #
74421695
|
RS | Straight Mini-75 Ohm Plug to Straight Mini-75 Ohm Plug Cable Assembly, RG179 DS | Johnson-Cinch Connectivity Solutions 415-0203-MM75 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2400 | RFQ |
DISTI #
EFJ415-0203-MM75
|
Interstate Connecting Components | SMA BULKHEAD JACK TO STRAIGHT CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0203-MM75
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$11.6300 / $13.9500 | Buy Now |
Part Details for 415-0203-MM75
415-0203-MM75 CAD Models
415-0203-MM75 Part Data Attributes:
|
415-0203-MM75
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0203-MM75
Cinch Connectivity Solutions
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Support Type | CABLE ASSEMBLY |