Part Details for 415-0210-M1.0 by Cinch Connectivity Solutions
Overview of 415-0210-M1.0 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0210-M1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-415-0210-M1.0-ND
|
DigiKey | CBL ASSY 2.92MM PLUG-PLUG 3.3' Min Qty: 1 Lead time: 9 Weeks Container: Bag |
27 In Stock |
|
$208.0716 / $232.9200 | Buy Now |
DISTI #
530-415-0210-M1.0
|
Mouser Electronics | RF Test Cables 2.92mm Straight Plug 40 GHz,1000MM,39.4IN RoHS: Compliant | 38 |
|
$207.5800 / $232.8900 | Buy Now |
DISTI #
71944922
|
RS | Cable Assembly, 2.92mm Straight Plug, 40 GHz, HP160S, 1000mm, 39.4 | Johnson-Cinch Connectivity Solutions 415-0210-M1.0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$318.9500 / $355.0600 | RFQ |
DISTI #
EFJ415-0210-M1.0
|
Interstate Connecting Components | 2.92MM STRAIGHT PLUG - 2.92MM CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0210-M1.0
|
Richardson RFPD | RF TEST CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$164.2400 / $197.1000 | Buy Now |