Part Details for 415-0210-MM250 by Cinch Connectivity Solutions
Overview of 415-0210-MM250 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0210-MM250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-415-0210-MM250-ND
|
DigiKey | CBL ASSY 2.92MM PLUG-PLUG 9.843" Min Qty: 1 Lead time: 9 Weeks Container: Bag |
20 In Stock |
|
$136.5200 | Buy Now |
DISTI #
530-415-0210-MM250
|
Mouser Electronics | RF Test Cables 2.92mm Straight Plug 40 GHz,250MM, 7.87IN RoHS: Compliant | 0 |
|
$146.7100 | Order Now |
DISTI #
71944920
|
RS | Cable Assembly, 2.92mm Straight Plug, 40 GHz, HP160S, 250mm, 7.87 | Johnson-Cinch Connectivity Solutions 415-0210-MM250 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$241.2600 / $268.5700 | RFQ |
DISTI #
EFJ415-0210-MM250
|
Interstate Connecting Components | 2.92MM STRAIGHT PLUG - 2.92MM CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0210-MM250
|
Richardson RFPD | RF TEST CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$124.2600 / $149.1000 | Buy Now |
Part Details for 415-0210-MM250
415-0210-MM250 CAD Models
415-0210-MM250 Part Data Attributes
|
415-0210-MM250
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0210-MM250
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |