Part Details for 415-0525-006 by TE Connectivity
Overview of 415-0525-006 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0525-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6458
|
Newark | Cable Assy, Smpm Jack-R/A Jack, 6", Connector To Connector:Smpm Jack To 90° Smpm Jack, Coaxial Cable Type:0.086" Semi Rigid, Impedance:-, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0525-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$30.5900 | Buy Now |