Part Details for 415-0532-MM250 by Cinch Connectivity Solutions
Overview of 415-0532-MM250 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1580-532MED | Coilcraft Inc | General Purpose Inductor, 5.3uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-532MEB | Coilcraft Inc | General Purpose Inductor, 5.3uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-532ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 415-0532-MM250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6473
|
Newark | Cable Assy, Smpm R/A Jack-Jack, 9.8", Connector To Connector:90° Smpm Jack To 90° Smpm Jack, Coaxial Cable Type:0.047" Semi Rigid, Impedance:-, Cable Length - Imperial:9.8", Cable Length - Metric:250Mm, Jacket Color:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0532-MM250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$38.5300 | Buy Now |
DISTI #
24-415-0532-MM250-ND
|
DigiKey | CBL ASSY SMPM JACK-JACK 9.843" Min Qty: 1 Lead time: 11 Weeks Container: Bag |
24 In Stock |
|
$39.3750 / $69.5900 | Buy Now |
DISTI #
530-415-0532-MM250
|
Mouser Electronics | RF Cable Assemblies CABLE ASSY, METRIC, SMPM RA FEMALE TO SMPM RA FEMALE, .047" SEMI-RIGID RoHS: Compliant | 25 |
|
$43.5800 / $54.0900 | Buy Now |
DISTI #
74421559
|
RS | SMA Bulkhead Jack, Tab Contact, IP68 | Johnson-Cinch Connectivity Solutions 415-0532-MM250 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$48.8900 | RFQ |
DISTI #
EFJ415-0532-MM250
|
Interstate Connecting Components | CABLE ASSY, METRIC, SMPM RA FE CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0532-MM250
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$37.1800 / $41.9900 | Buy Now |