Part Details for 415-0536-024 by Cinch Connectivity Solutions
Overview of 415-0536-024 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 415-0536-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-415-0536-024-ND
|
DigiKey | CBL ASSY 2.4MM PLUG TO PLUG 24" Min Qty: 1 Lead time: 9 Weeks Container: Bag |
54 In Stock |
|
$178.7500 | Buy Now |
DISTI #
530-415-0536-024
|
Mouser Electronics | RF Test Cables 2.4mm St Plug 50 GHz 24" Cable Assembly RoHS: Compliant | 50 |
|
$179.0800 | Buy Now |
DISTI #
73380872
|
RS | 2.4mm Straight Plug to 2.4mm Straight Plug, 50 GHz Test Cable Assembly, 24 inch | Johnson-Cinch Connectivity Solutions 415-0536-024 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$261.4000 | RFQ |
DISTI #
EFJ415-0536-024
|
Interstate Connecting Components | 2.4MM STRAIGHT PLUG - 2.4MM ST CABLE ASSEMBLY | 0 |
|
Buy Now |
Part Details for 415-0536-024
415-0536-024 CAD Models
415-0536-024 Part Data Attributes
|
415-0536-024
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0536-024
Cinch Connectivity Solutions
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Support Type | CABLE ASSEMBLY |