Part Details for 415-0537-018 by Cinch Connectivity Solutions
Overview of 415-0537-018 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0537DGC-UBS-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0537GK-UET-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0537DAGB-GAH-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 415-0537-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1160
|
Newark | Cable Assy, 1.85Mm Plug-Plug, 18", Connector To Connector:1.85Mm Plug To 1.85Mm Plug, Coaxial Cable Type:0.096" Flexible, Impedance:-, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0537-018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$247.6500 | Buy Now |
DISTI #
24-415-0537-018-ND
|
DigiKey | CBL ASSY 1.85MM PLUG TO PLUG 18" Min Qty: 1 Lead time: 9 Weeks Container: Bag |
21 In Stock |
|
$273.5248 / $380.1400 | Buy Now |
DISTI #
530-415-0537-018
|
Mouser Electronics | RF Cable Assemblies 1.85mm STR Plug 67GHz Test Cable 18" RoHS: Compliant | 0 |
|
$273.5200 | Order Now |
DISTI #
74421529
|
RS | Reverse Polarity-SMA Bulkhead Jack to Polarity-SMA Plug Cable , RG174, 24inch | Johnson-Cinch Connectivity Solutions 415-0537-018 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$314.1800 | RFQ |
DISTI #
EFJ415-0537-018
|
Interstate Connecting Components | 1.85MM STRAIGHT PLUG - 1.85MM CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0537-018
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$250.6400 / $269.8700 | Buy Now |