Part Details for 415-0542-012 by Cinch Connectivity Solutions
Overview of 415-0542-012 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10080054-205LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
10136647-054242LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, LCP, 30u\\ Gold (Tin on Tails) plating, Black Color, 5 Positions, Non GW Compatible, with out Posts, Tray packing. | |
10124677-0542R11LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for 415-0542-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0797
|
Newark | Rf Cable, 2.92Mm Plug-Smp Jack, 304.8Mm Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0542-012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$194.0000 | Buy Now |
DISTI #
87AK1086
|
Newark | Rf Cable, 2.92Mm Plug-Smp Jack, 12", Connector To Connector:2.92Mm Plug To Smp Jack, Coaxial Cable Type:0.047" Flexible, Impedance:-, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Color:-, Product Range:- |Johnson Cinch Connectivity 415-0542-012 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.8500 / $237.6300 | Buy Now |
DISTI #
24-415-0542-012-ND
|
DigiKey | SMP FEMALE - 2.92MM STRAIGHT PLU Min Qty: 1 Lead time: 8 Weeks Container: Bag |
25 In Stock |
|
$119.1408 / $178.8100 | Buy Now |
DISTI #
530-4150542012
|
Mouser Electronics | RF Test Cables SMP Female - 2.92mm Straight Plug, 40 GHz Test 0.047" Flexible Cable Assembly, 12" RoHS: Compliant | 28 |
|
$125.8300 / $152.8100 | Buy Now |
DISTI #
EFJ415-0542-012
|
Interstate Connecting Components | SMP FEMALE - 2.92MM STRAIGHT P CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0542-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$93.0800 / $114.1000 | Buy Now |
Part Details for 415-0542-012
415-0542-012 CAD Models
415-0542-012 Part Data Attributes
|
415-0542-012
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0542-012
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |