There are no models available for this part yet.
Overview of 415-0542-018 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10080054-205LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
10136647-054242LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, LCP, 30u\\ Gold (Tin on Tails) plating, Black Color, 5 Positions, Non GW Compatible, with out Posts, Tray packing. | |
10124677-0542R11LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for 415-0542-018 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK0798
|
Newark | Rf Cable, 2.92Mm Plug-Smp Jack, 457.2Mm Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0542-018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$207.7200 | Buy Now | |
DISTI #
87AK1087
|
Newark | Rf Cable, 2.92Mm Plug-Smp Jack, 18", Connector To Connector:2.92Mm Plug To Smp Jack, Coaxial Cable Type:0.047" Flexible, Impedance:-, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:-, Product Range:- |Johnson Cinch Connectivity 415-0542-018 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.4600 / $254.4600 | Buy Now | |
DISTI #
24-415-0542-018-ND
|
DigiKey | SMP FEMALE - 2.92MM STRAIGHT PLU Min Qty: 1 Lead time: 8 Weeks Container: Bag |
25 In Stock |
|
$126.8272 / $190.1700 | Buy Now | |
DISTI #
530-4150542018
|
Mouser Electronics | RF Test Cables SMP Female - 2.92mm Straight Plug, 40 GHz Test 0.047" Flexible Cable Assembly, 18" RoHS: Compliant | 15 |
|
$134.7300 / $163.6300 | Buy Now | |
DISTI #
EFJ415-0542-018
|
Interstate Connecting Components | SMP FEMALE - 2.92MM STRAIGHT P CABLE ASSEMBLY | 0 |
|
Buy Now | ||
DISTI #
415-0542-018
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$99.6200 / $122.1800 | Buy Now |
CAD Models for 415-0542-018 by Cinch Connectivity Solutions
Part Data Attributes for 415-0542-018 by Cinch Connectivity Solutions
415-0542-018
Cinch Connectivity Solutions
|
|
---|---|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Want to compare parts?
-
415-0542-018Cinch Connectivity SolutionsVS
-