Part Details for 415-0542-036 by Cinch Connectivity Solutions
Overview of 415-0542-036 by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0542-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1089
|
Newark | Rf Cable, 2.92Mm Plug-Smp Jack, 36", Connector To Connector:2.92Mm Plug To Smp Jack, Coaxial Cable Type:0.047" Flexible, Impedance:-, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:-, Product Range:- |Johnson Cinch Connectivity 415-0542-036 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$254.1900 / $311.8600 | Buy Now |
DISTI #
24-415-0542-036-ND
|
DigiKey | SMP FEMALE - 2.92MM STRAIGHT PLU Min Qty: 1 Lead time: 8 Weeks Container: Bag |
25 In Stock |
|
$156.8974 / $176.9500 | Buy Now |
DISTI #
530-4150542036
|
Mouser Electronics | RF Test Cables SMP Female - 2.92mm Straight Plug, 40 GHz Test 0.047" Flexible Cable Assembly, 36" RoHS: Compliant | 15 |
|
$151.3500 / $176.9400 | Buy Now |
Part Details for 415-0542-036
415-0542-036 CAD Models
415-0542-036 Part Data Attributes
|
415-0542-036
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0542-036
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |