There are no models available for this part yet.
Overview of 415-0543-006 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9054302MQA | Renesas Electronics Corporation | CMOS High Performance Programmable DMA Controller | |
R7F7010543AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
LVC60543AU | Renesas Electronics Corporation | 16BIT BUFF / DRIVER |
Price & Stock for 415-0543-006 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK0805
|
Newark | Rf Cable, 2.4Mm Plug-Smp Jack, 152.4Mm Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0543-006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$234.7700 | Buy Now | |
DISTI #
87AK1094
|
Newark | Rf Cable, 2.4Mm Plug-Smp Jack, 6", Connector To Connector:2.4Mm Plug To Smp Jack, Coaxial Cable Type:0.047" Flexible, Impedance:-, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:-, Product Range:- |Johnson Cinch Connectivity 415-0543-006 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.4300 / $287.5600 | Buy Now | |
DISTI #
24-415-0543-006-ND
|
DigiKey | SMP FEMALE - 2.4MM STRAIGHT PLUG Min Qty: 1 Lead time: 8 Weeks Container: Bag |
23 In Stock |
|
$141.8376 / $212.3100 | Buy Now | |
DISTI #
530-4150543006
|
Mouser Electronics | RF Test Cables SMP Female - 2.4mm Straight Plug, 40 GHz Test 0.047" Flexible Cable Assembly, 6" RoHS: Compliant | 15 |
|
$139.5600 / $163.1500 | Buy Now | |
DISTI #
EFJ415-0543-006
|
Interstate Connecting Components | SMP FEMALE - 2.4MM STRAIGHT PL CABLE ASSEMBLY | 0 |
|
Buy Now | ||
DISTI #
415-0543-006
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$112.5600 / $138.0800 | Buy Now |
CAD Models for 415-0543-006 by Cinch Connectivity Solutions
Part Data Attributes for 415-0543-006 by Cinch Connectivity Solutions
415-0543-006
Cinch Connectivity Solutions
|
|
---|---|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Want to compare parts?
-
415-0543-006Cinch Connectivity SolutionsVS
-