Part Details for 415-0544-MM100 by Cinch Connectivity Solutions
Overview of 415-0544-MM100 by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0544-MM100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-415-0544-MM100-ND
|
DigiKey | SMPM FEMALE - 2.92MM STRAIGHT PL Min Qty: 1 Lead time: 8 Weeks Container: Bag |
23 In Stock |
|
$127.7484 / $149.7700 | Buy Now |
DISTI #
530-415-0544-MM100
|
Mouser Electronics | RF Cable Assemblies SMPM Feml 2.92mm Straight Plug 40 GHz Test 0.047" Flex Cable Asmbly 100mm 3.94" RoHS: Compliant | 35 |
|
$123.3200 / $149.7700 | Buy Now |
DISTI #
74823870
|
RS | SMPM Female, 2.92mm Straight Plug, 40Ghz Test .047in, Flexible Cbl Assy, 3.94i | Johnson-Cinch Connectivity Solutions 415-0544-MM100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$130.8500 | RFQ |