There are no models available for this part yet.
Overview of 4150-BSS by Marinco Electrical Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-502NLD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-502NXD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, SMD | |
MSS7341-502 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 4150-BSS by Marinco Electrical Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch toggle on-off RoHS: Compliant |
90 In Stock 1115 Factory Stock |
|
$4.9500 / $7.3300 | Buy Now | ||
DISTI #
79054808
|
Verical | 4150-BSS Min Qty: 10 Package Multiple: 5 Date Code: 2404 | Americas - 90 |
|
$7.0070 / $9.5290 | Buy Now | |
Master Electronics | Switch toggle on-off RoHS: Compliant |
90 In Stock 1115 Factory Stock |
|
$4.9500 / $7.3300 | Buy Now |