Part Details for 4150-P by Heyco
Overview of 4150-P by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-502NLD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-502NXD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, SMD | |
MSS7341-502 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 4150-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-4150-P
|
Mouser Electronics | Cable Mounting & Accessories WHC 250 NATURAL 50PK RoHS: Compliant | 160 |
|
$0.1100 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1095 | Buy Now |
|
Bisco Industries | 600 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0886 / $0.1396 | Buy Now |
DISTI #
66756914
|
Verical | 4150-P Min Qty: 18 Package Multiple: 1 | Americas - 600 |
|
$0.2927 / $3.9270 | Buy Now |
DISTI #
HEY4150-P
|
DB Roberts | 115 |
|
$0.6757 / $0.9616 | Buy Now |