Part Details for 4150 by Adafruit Industries
Overview of 4150 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9004
|
Newark | Break-Away 0.1 36-Pin Strip Male Header - Blue - 10 Pack |Adafruit 4150 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$4.9500 | Buy Now |
DISTI #
1528-2922-ND
|
DigiKey | CONN HEADER VERT 36P 2.54MM 10PK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
18 In Stock |
|
$4.9500 | Buy Now |
DISTI #
485-4150
|
Mouser Electronics | Adafruit Accessories Break-away 0.1 36-pin strip male header - Blue - 10 pack RoHS: Compliant | 4 |
|
$4.9500 | Buy Now |
Part Details for 4150
4150 CAD Models
4150 Part Data Attributes
|
4150
Adafruit Industries
Buy Now
|
Compare Parts:
4150
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |