There are no models available for this part yet.
Overview of 4150 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-502NLD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-502NXD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, SMD | |
MSS7341-502 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 4150 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3720-4150-ND
|
DigiKey | WHC 250 NATURAL Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
822 In Stock |
|
$0.1315 / $0.2400 | Buy Now | |
DISTI #
836-4150
|
Mouser Electronics | Cable Mounting & Accessories WHC 250 NATURAL Wire Harness Clamp RoHS: Compliant | 4515 |
|
$0.0940 / $0.2000 | Buy Now | |
Future Electronics | Natural WHC 250 Open Mouth Heyco® Nylon Wire Harness Clamp RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1290 / $0.1390 | Buy Now | ||
Bisco Industries | 11271 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0557 / $0.1176 | Buy Now | ||
DISTI #
69731622
|
Verical | Nylon Wire Harness Clamps Min Qty: 183 Package Multiple: 1 | Americas - 10000 |
|
$0.1035 / $0.3844 | Buy Now | |
DISTI #
53848545
|
Verical | Nylon Wire Harness Clamps Min Qty: 183 Package Multiple: 1 | Americas - 4192 |
|
$0.1035 / $0.3844 | Buy Now | |
DISTI #
HEY4150
|
DB Roberts | WHC 250 NATURAL | 0 |
|
RFQ |
CAD Models for 4150 by Heyco
Part Data Attributes for 4150 by Heyco
4150
Heyco
|
|
---|---|
Samacsys Manufacturer
|
Heyco
|
Want to compare parts?
-
4150HeycoVS
-