Part Details for 4150025-2 by TE Connectivity
Overview of 4150025-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 4150025-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-4150025-2-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-E-059F061F Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,491.2400 | Buy Now |
DISTI #
4150025-2
|
Avnet Americas | Ocean Feed Applicator Pneumatic Male Adapter Post - Atlantic Style Capability Study/Crimped Sample/Cross Section - Photograph Service Option 30mm Stroke Terminator 40mm Stroke Terminator - Bulk (Alt: 4150025-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,913.4790 / $3,506.0510 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$3,011.0400 | Buy Now |
DISTI #
AMP4150025-2
|
Heilind Electronics | OCEAN-2.0-APPLICATOR-E-059F061 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-E-059F061F | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now |
DISTI #
4150025-2
|
Avnet Americas | Ocean Feed Applicator Pneumatic Male Adapter Post - Atlantic Style Capability Study/Crimped Sample/Cross Section - Photograph Service Option 30mm Stroke Terminator 40mm Stroke Terminator - Bulk (Alt: 4150025-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,913.4790 / $3,506.0510 | Buy Now |
DISTI #
4150025-2
|
Avnet Americas | Ocean Feed Applicator Pneumatic Male Adapter Post - Atlantic Style Capability Study/Crimped Sample/Cross Section - Photograph Service Option 30mm Stroke Terminator 40mm Stroke Terminator - Bulk (Alt: 4150025-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,913.4790 / $3,506.0510 | Buy Now |
DISTI #
AMP4150025-2
|
Interstate Connecting Components | OCEAN-2.0-APPLICATOR-E-059F061 | 0 |
|
Buy Now | |
|
Master Electronics | OCEAN-2.0-APPLICATOR-E-059F061F | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now |
Part Details for 4150025-2
4150025-2 CAD Models
4150025-2 Part Data Attributes
|
4150025-2
TE Connectivity
Buy Now
|
Compare Parts:
4150025-2
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |