Part Details for 4150519 (ALTERNATE: 4150519) by RS Pro
Overview of 4150519 (ALTERNATE: 4150519) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4150519 (ALTERNATE: 4150519)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71807903
|
RS | Highly Flexible Air Hose 10mm Inner 12mm Outer 30m Len Red Nylon 203psi | RS PRO 4150519 RoHS: Compliant Min Qty: 1 Package Multiple: 98 Lead time: 17 Weeks, 0 Days Container: Reel | 1 |
|
$60.1500 | Buy Now |