Part Details for 4152963001 by TE Connectivity
Overview of 4152963001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 4152963001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4152963001
|
Avnet Americas | 55A9002-26-0 - Cable Rools/Shrink Tubing (Alt: 4152963001) RoHS: Compliant Min Qty: 23009 Package Multiple: 7015 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4026 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 23009 Package Multiple: 1 Container: Reel | 0Reel |
|
$0.3900 | Buy Now |
DISTI #
RYC55A9002-26-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A9002-26-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A9002-26-0 RoHS: Compliant | 0 |
|
$0.3891 / $1.0938 | Buy Now |
DISTI #
4152963001
|
Avnet Americas | 55A9002-26-0 - Cable Rools/Shrink Tubing (Alt: 4152963001) RoHS: Compliant Min Qty: 23009 Package Multiple: 7015 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4026 | Buy Now |
DISTI #
4152963001
|
Avnet Americas | 55A9002-26-0 - Cable Rools/Shrink Tubing (Alt: 4152963001) RoHS: Compliant Min Qty: 23009 Package Multiple: 7015 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4026 | Buy Now |
DISTI #
RYC55A9002-26-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A9002-26-0 | 0 |
|
Buy Now | |
DISTI #
000000000003847157
|
Sager | Hook-up Wire 55A9002-26-0 Min Qty: 1 | 0 |
|
$0.4255 / $0.5318 | Buy Now |
|
Master Electronics | 55A9002-26-0 RoHS: Compliant | 0 |
|
$0.3891 / $1.0938 | Buy Now |
Part Details for 4152963001
4152963001 CAD Models
4152963001 Part Data Attributes
|
4152963001
TE Connectivity
Buy Now
|
Compare Parts:
4152963001
TE Connectivity
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Diameter | 0.67 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |